Carlo Gavazzi RGC1 Series Solid State Relay, 20 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control

Subtotal (1 unit)*

$153.29

(exc. GST)

$168.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.29

*price indicative

RS Stock No.:
272-5987
Mfr. Part No.:
RGC1A60D15KKEX20
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

20A

Mount Type

DIN Rail

Maximum Load Voltage

660V ac

Minimum Load Voltage

42V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

RGC1

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross

Maximum Operating Temperature

70°C

Length

110mm

Standards/Approvals

EN 60947-4-3 / EE BS EN 60947-4-3, EN 60947-4-3, EN 60947-4-3 / EMC BS EN 60947-4-3, EN/IEC 55011, EN/IEC 61000-4-11, EN/IEC 61000-4-3, EN/IEC 61000-4-4, EN/IEC 61000-4-5, EN/IEC 61000-4-6, UL508, VDE, VDE0660-109, BS EN 60947-4-3

Height

98.5mm

Width

17.8mm

Off State Leakage Current

3mA

COO (Country of Origin):
MT
The Carlo Gavazzi solid state contactor is an evolution of solid state switches for which Carlo Gavazzi is very well known. The RG solid state contactors present a unique opportunity for panel space savings thanks to their very slim footprint. The RGC is

Panel space saving

Less maintenance cost

Low machine downtime

Ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy