Carlo Gavazzi RGC Series Solid State Relay, 32 A Load, DIN Rail Mount, 660 V ac/dc Load, 32V Control

Subtotal (1 unit)*

$524.87

(exc. GST)

$577.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$524.87

*price indicative

RS Stock No.:
430-131
Mfr. Part No.:
RGC1A60CM32KEN
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

32A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

660V ac/dc

Minimum Load Voltage

42V ac/dc

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

RGC

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

125°C

Standards/Approvals

EN 60335-1

Width

17.8mm

Off State Leakage Current

5mA

COO (Country of Origin):
MT
The Carlo Gavazzi 1 pole DIN-rail mount solid state relay (SSR) features zero-cross switching via a bus interface (NRG) and provides real-time data monitoring for current (A), voltage (V), power (W), frequency (Hz), energy (kWh), and operating hours (Hrs.). It operates with a voltage range of 42 to 660 Vac (1200 Vp) and has a rated current of 30 Aac. The SSR includes built-in overvoltage protection.

Output switching mode Zero cross

Number of poles 1

Rated current AC-51 30 A

Operating voltage 42 V to 660 V

Control voltage AC 0 V to 0 V

Power connection Screw with captive clamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy