Allen Bradley 700-SCTY Series Solid State Relay, 3 A Load, DIN Rail, Panel Mount, 250 V ac/dc Load, 32 V ac/dc Control
- RS Stock No.:
- 265-720
- Mfr. Part No.:
- 700-SCTY3Z24
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$91.85
(exc. GST)
$101.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $91.85 |
*price indicative
- RS Stock No.:
- 265-720
- Mfr. Part No.:
- 700-SCTY3Z24
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Maximum Load Current | 3 A | |
| Mounting Type | DIN Rail, Panel Mount | |
| Maximum Load Voltage | 250 V ac/dc | |
| Minimum Load Voltage | 24 V ac/dc | |
| Minimum Control Voltage | 3 V ac/dc | |
| Maximum Control Voltage | 32 V ac/dc | |
| Series | 700-SCTY | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Maximum Load Current 3 A | ||
Mounting Type DIN Rail, Panel Mount | ||
Maximum Load Voltage 250 V ac/dc | ||
Minimum Load Voltage 24 V ac/dc | ||
Minimum Control Voltage 3 V ac/dc | ||
Maximum Control Voltage 32 V ac/dc | ||
Series 700-SCTY | ||
- COO (Country of Origin):
- JP
The Allen Bradley Ice Cube Relays are compact and versatile relays designed for a variety of industrial and control applications. These relays feature robust electrical specifications, multiple control voltage options and compatibility with timer modules for extended functionality.
3 A max continuous load current
100 to 240V AC max load voltage options
24V DC control voltage options
LED indicator for input or logic On or Off status monitoring
100 to 240V AC max load voltage options
24V DC control voltage options
LED indicator for input or logic On or Off status monitoring
Related links
- Allen Bradley 700-SKOC Series Solid State Relay DIN Rail 250 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SKOC Series Solid State Relay DIN Rail 200 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SFTY Series Solid State Relay DIN Rail 264 V ac/dc Load, 28.8 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 130 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 32 V ac/dc Control
