Eaton HLR Series Solid State Relay, 100 A Load, Chassis Mount, 660 V ac Load, 32V dc Control

Subtotal (1 unit)*

$170.99

(exc. GST)

$188.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.99

*price indicative

RS Stock No.:
262-741
Mfr. Part No.:
360055 HLR100/1H(DC)600V/S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Load Current

100A

Product Type

Solid State Relay

Mount Type

Chassis

Maximum Load Voltage

660V ac

Minimum Load Voltage

42V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

HLR

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Height

58.2mm

Length

28.8mm

Width

44.8mm

Standards/Approvals

CCC, CE marked, CE UL 508, EAC, EN 50155, EN 61373, IEC 60068-2-6, RoHS Compliant, UL-File No. E251034

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton solid-state relay is engineered for exceptional performance in high-voltage applications, offering unparalleled reliability and efficiency. Designed specifically for 1-phase operation, this relay can handle significant load requirements with its robust architecture. Notable for its compact hockey puck design, it adapts seamlessly to various installation environments. With high fuse protection and a broad operating voltage range, this relay ensures optimal protection against electrical anomalies. Safety and compliance are key, as it adheres to strict international standards, making it an ideal choice for industrial automation and process control. The relay features a remarkable operational capacity, allowing it to manage substantial loads while maintaining user-friendly installation practices.

Compact hockey puck design simplifies installation in constrained spaces

High fuse protection enhances device safety and longevity

Robust compliance with international standards assures reliability across regions

Broad voltage operating range supports versatile applications

User-friendly screw connections enable easy and efficient wiring

Excellent heat dissipation characteristics ensure efficient operation under load

Single-phase configuration optimises performance for dedicated applications

Environmental resilience withstands extreme temperature variations

Integrated zero-crossing switching function reduces electrical stress

LED indication offers real-time status updates for enhanced monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy