Helukabel JB-500 Connection Cable, 5 Cores, 1.5mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$458.35

(exc. GST)

$504.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$458.35$4.584

*price indicative

RS Stock No.:
709-935
Mfr. Part No.:
11082
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JB-500

Product Type

Connection Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

8.3mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Standards/Approvals

DIN VDE 0285-525-2-11

Maximum Operating Temperature

80°C

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel PVC control cable is engineered for versatile applications in environments where flexibility and durability are paramount. Designed in compliance with DIN VDE standards, this control cable is suitable for medium mechanical stress while allowing free movement without tensile stress. Its composition ensures it is cadmium-free and devoid of silicone, making it an excellent choice for use in sensitive sectors such as machine tooling and air-conditioning technology. Capable of operating in ambient temperatures from -15°C to +80°C, this cable excels in both flexible and fixed installations, securing reliable performance in various climates.

Designed for flexible applications involving medium mechanical stress

Suitable for usage in wet or dry rooms, excluding outdoor environments

Constructed with copper wire that adheres to stringent quality standards

Core insulation is PVC, promoting resilience and functionality

Certified Flame retardant as per industry standards

Features optimal lay lengths for core stranding, enhancing performance

Available in multiple configurations to suit diverse operational needs

Length marking provided in metres for easy installation

Protective conductors available for additional safety in multi-core setups

Aesthetic grey outer sheath aligns with industry colour coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy