Eaton HLR Series Solid State Relay, 20 A Load, Chassis Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 262-736
- Mfr. Part No.:
- 360046 HLR20/3(DC)600V
- Brand:
- Eaton
Subtotal (1 unit)*
$449.01
(exc. GST)
$493.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.01 |
*price indicative
- RS Stock No.:
- 262-736
- Mfr. Part No.:
- 360046 HLR20/3(DC)600V
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 5V dc | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 110mm | |
| Length | 103mm | |
| Width | 54mm | |
| Standards/Approvals | RoHS Compliant, CE UL 508 EAC CCC UL-File No. E251034, CE marked | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 5V dc | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 110mm | ||
Length 103mm | ||
Width 54mm | ||
Standards/Approvals RoHS Compliant, CE UL 508 EAC CCC UL-File No. E251034, CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Eaton solid-state relay is engineered for high-performance applications, accommodating three phases with a current rating of 20 A. Designed for reliable switching in demanding environments, it operates efficiently across a wide voltage range of 42 to 660 V DC. The products compact dimensions and light weight allow for flexible installation opportunities without compromising on functionality. Notable for its zero-crossing switching feature, this relay helps enhance the lifespan of both the relay and connected loads. With its robust build, it meets stringent compliance and certification requirements, ensuring peace of mind for users in various industrial settings. The integration of thermal management features further guarantees operational stability, making this device an essential component in automation and control systems.
Solid-state design ensures durability and longevity
Modular version facilitates easy integration into existing systems
Equipped with screw connections for reliable electrical interfaces
IP20 rating provides adequate protection in suitable environments
Offers operational voltage between 42 and 660 V for versatile applications
High environmental resilience with a wide operating temperature range
Low heat dissipation promotes energy efficiency
Incorporates immunity to electromagnetic interference for stable performance
Designed for quick and straightforward installation and maintenance
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
