Helukabel JB-500 Connection Cable, 5 Cores, 1mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$337.96

(exc. GST)

$371.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$337.96$3.38

*price indicative

RS Stock No.:
709-871
Mfr. Part No.:
11055
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JB-500

Product Type

Connection Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.5mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0285-525-2-11

Maximum Operating Temperature

80°C

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible control cable designed for dynamic applications that demand medium mechanical stress, including machine tools, production lines, and conveyor systems. Engineered from high-quality, cadmium-free PVC materials, this cable ensures durability and resilience, making it suitable for environments with dry, damp, and wet conditions. Its robust construction features finely stranded copper wires for enhanced conductivity, wrapped in a flame retardant sheath that meets rigorous safety standards. The temperature range of this cable spans from -15°C to +80°C when flexible and from -40°C to +80°C when fixed, ensuring reliable performance across diverse applications.

Largely resistant to oil and harmful substances, enhancing longevity

Flexible design allows for optimal movement without tensile stress

Suitable for drag chains, ensuring durability in application

Copper wire conductors are finely stranded for superior conductivity

Flame retardant properties per DIN VDE regulations enhance safety

Outer sheath is MADE of high-quality PVC for added protection

Cores are precisely stranded in layers for optimal performance

Designed for use in dry, damp, and wet environments, versatile across applications

Cleanroom qualification available upon request to meet specific standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy