Eaton HLR Series Solid State Relay, 23 A Load, Chassis Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$200.20

(exc. GST)

$220.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.20

*price indicative

RS Stock No.:
261-833
Mfr. Part No.:
360043 HLR15/1(DC)600V/S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Solid State Relay

Maximum Load Current

23A

Mount Type

Chassis

Maximum Load Voltage

600V ac

Minimum Load Voltage

42V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

HLR

Terminal Type

Screw

IP Rating

IP20

Switching Function

Switching at zero-crossing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Width

17.8mm

Height

110mm

Standards/Approvals

EAC, CE UL 508, CE, RoHS, UL-File No. E251034

Length

103.5mm

RoHS Status: Exempt

COO (Country of Origin):
MT
The Eaton solid-state relay is an innovative solution designed for seamless and efficient control of electrical applications. Engineered with advanced technology, this relay features a single-phase configuration, making it ideal for use in a variety of settings requiring high reliability. With a robust design that supports heavy currents, the relay can confidently manage demanding operational requirements. It integrates high fuse protection, ensuring enhanced safety and longevity in service. Its compact dimensions enable easy installation in space-constrained environments, while also affirming compliance with international standards for safety and performance. The relay is suitable for various DC applications, delivering dependable functionality across multiple industries. This solid-state relay champions efficiency and precision, all whilst maintaining ease of use and minimal maintenance demands, making it an essential component for modern electrical systems.

Enhances operational efficiency with high-performance switching capabilities

Robust design ensures safety and protection against electrical faults

Compact size allows for seamless integration into existing systems

Supports a wide range of operating temperatures for versatility

Durable construction meets stringent compliance standards

Enables reliable performance in high-demand electrical environments

Designed for accurate control in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy