Eaton HLR Series Solid State Relay, 50 A Load, Chassis Mount, 660 V ac Load, 32V dc Control

Subtotal (1 unit)*

$139.15

(exc. GST)

$153.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.15

*price indicative

RS Stock No.:
263-449
Mfr. Part No.:
360054 HLR50/1H(DC)600V/S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Chassis

Maximum Load Voltage

660V ac

Minimum Load Voltage

42V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

HLR

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60068-2-6, RoHS Compliant, UL-File No. E251034, CCC, CE marked, CE UL 508, EAC, EN 50155, EN 61373

Height

58.2mm

Width

44.8mm

Length

28.8mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton solid-state relay, characterised by its hockey puck design, is engineered for 1-phase applications requiring robust and reliable performance. Offering a remarkable current rating and operating within a wide voltage range, it provides high fuse protection to safeguard against potential overcurrents. The device is ideal for various industrial applications, ensuring precise control and longevity. Its compact form factor, combined with stringent compliance with international safety standards, makes this relay a trusted component in automation and process control. The thoughtful design caters to demanding environments, ensuring optimal functionality even in harsh conditions. With features such as shock resistance and vibration resilience, this solid-state relay coupled with CE, RoHS, and UL certifications guarantees reliability and safety.

High fuse protection enhances circuit safety

Compact design facilitates space-saving installations

Rated operational current supports demanding applications

Shock resistance ensures durability in rigorous environments

Vibration resilience maintains performance stability

Compliant with CE and RoHS for environmental safety

Designed for simple screw connection for ease of installation

Suitable for operating temperatures from -40°C to 80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy