Eaton HLR Series Solid State Relay, 25 A Load, Chassis Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 263-448
- Mfr. Part No.:
- 360051 HLR25/1H(DC)600V
- Brand:
- Eaton
Subtotal (1 unit)*
$75.29
(exc. GST)
$82.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.29 |
*price indicative
- RS Stock No.:
- 263-448
- Mfr. Part No.:
- 360051 HLR25/1H(DC)600V
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 28.8mm | |
| Height | 58.2mm | |
| Standards/Approvals | RoHS Compliant, UL-File No. E251034, IEC 60068-2-6, EN 61373, EN 50155, EAC, CE UL 508, CE marked, CCC | |
| Width | 44.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Chassis | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 28.8mm | ||
Height 58.2mm | ||
Standards/Approvals RoHS Compliant, UL-File No. E251034, IEC 60068-2-6, EN 61373, EN 50155, EAC, CE UL 508, CE marked, CCC | ||
Width 44.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton solid-state relay is designed to enhance operational efficiency and safety in a multitude of applications. With its compact hockey puck design, it delivers reliable performance across a range of DC voltage levels—perfect for industrial and automation needs. The relay excels at zero-cross switching, ensuring minimal electromagnetic interference and extended service life. Its robust build, along with rigorous compliance to international standards, makes it a suitable choice for numerous environments. Ease of integration is further enhanced by simple screw connections for both the main and control circuits. This product is the ideal solution for those seeking reliable and efficient control in electrical systems.
Compact hockey puck design optimises space utilisation
Rated operational current ensures adaptability for various applications
Designed for switching at zero-crossing, reducing electrical noise
Constructed for high resistance to environmental factors, including humidity and temperature extremes
Complies with multiple certifications for safety and performance standards
Simple screw connection facilitates easy installation and maintenance
Low heat dissipation promotes energy efficiency and prolonged device life
Integrated LED indication for real-time operational feedback
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
