Multicore Wire, 1.2 mm Lead Solder, 215 °C Melting Point

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$120.75

(exc. GST)

$132.82

(inc. GST)

RS Stock No.:
554-939
Mfr. Part No.:
291482
Brand:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Wire Diameter

1.2mm

Product Type

Lead Solder

Percent Lead

48.5%

Product Form

Wire

Melting Point

215°C

Percent Tin

50%

Flux Type

Activated Rosin

Product Weight

500g

Percent Copper

1.5%

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
MY

'Savbit’® Solder


Contains a small amount of copper which reduces wear of soldering iron bits and enables fine copper wires to be soldered more efficiently.

5 cores of Ersin® flux

Reel weight 500 g

Note

REACH Regulation (EC) No 1907/2006
Substances restricted under REACH Annex XVII
This product contains a substance that is restricted under Annex XVII
of the REACH Regulation.
It is restricted to professional users and cannot be supplied to the
general public (non-trade customers).
Please refer to the Safety Data Sheet (SDS) for more information.

Approvals

BS441; Type 1; DTD 599A; DIN 8516

Standards

Conforms to BS441 Type 1, DTD599A and DIN8516.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy