Multicore Wire, 700 μm Lead Solder, 188 °C Melting Point
- RS Stock No.:
- 295-4820
- Mfr. Part No.:
- 288155
- Brand:
- Multicore
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 295-4820
- Mfr. Part No.:
- 288155
- Brand:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Product Type | Lead Solder | |
| Wire Diameter | 700μm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 188°C | |
| Percent Tin | 60% | |
| Flux Type | Activated Rosin | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Product Type Lead Solder | ||
Wire Diameter 700μm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 188°C | ||
Percent Tin 60% | ||
Flux Type Activated Rosin | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
Rosin-Free 60//40 Tin/Lead Solder
Rosin-free solder for fast and sustained soldering on copper and brass.
5 Cores of Ecosol® 105 Rosin (Colophony) free flux
Similar performance to traditional solders
High activity - no dewetting
Approximate melting point of solder: 183-188°C
