Multicore Wire, 560 μm Lead Solder, 188 °C Melting Point
- RS Stock No.:
- 229-4291
- Mfr. Part No.:
- 288710
- Brand:
- Multicore
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 grams)*
$71.18
(exc. GST)
$78.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 24 | $71.18 | $0.285 |
| 25 - 49 | $69.21 | $0.277 |
| 50 + | $66.88 | $0.268 |
*price indicative
- RS Stock No.:
- 229-4291
- Mfr. Part No.:
- 288710
- Brand:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Wire Diameter | 560μm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 188°C | |
| Percent Tin | 60% | |
| Flux Type | Activated Rosin | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Wire Diameter 560μm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 188°C | ||
Percent Tin 60% | ||
Flux Type Activated Rosin | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
Crystal 511 no-clean solder wire
5-core Crystal 511 solder wire comprising a balance of resins and activators to ensure maximum activity and leave only small quantities of clear residue.
This 511 flux effectively brazes bare copper, brass, nickel, tin / lead finishes as well as oxidised components and those with poor brazeability.
