- RS Stock No.:
- 295-4814
- Mfr. Part No.:
- 287555
- Brand:
- Multicore
6 In AU stock for next working day delivery
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.65
(exc. GST)
$88.71
(inc. GST)
Units | Per unit |
1 - 24 | $80.65 |
25 - 49 | $79.87 |
50 + | $78.91 |
- RS Stock No.:
- 295-4814
- Mfr. Part No.:
- 287555
- Brand:
- Multicore
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MY
Product Details
Rosin-Free 60//40 Tin/Lead Solder
Rosin-free solder for fast and sustained soldering on copper and brass.
5 Cores of Ecosol® 105 Rosin (Colophony) free flux
Similar performance to traditional solders
High activity - no dewetting
Approximate melting point of solder: 183-188°C
Similar performance to traditional solders
High activity - no dewetting
Approximate melting point of solder: 183-188°C
Specifications
Attribute | Value |
---|---|
Wire Diameter | 0.7mm |
Percent Lead | 40% |
Product Form | Wire |
Melting Point | 183°C |
Percent Tin | 60% |
Flux Type | Colophony (Rosin) Free |
Product Weight | 250g |
Flux Content Percent | 3% |
Related links
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO Wire 183°C Melting Point
- Draw Wires & Fish Tapes
- Multicore Wire 183 → 188°C Melting Point
- Multicore Wire 179°C Melting Point