Multicore Wire, 1.2 mm Lead Solder, 188 °C Melting Point

Get a bulk buy discount

Add 25 more to save $50.00

View bulk pricing options

Subtotal (1 reel of 500 grams)*

$162.32

(exc. GST)

$178.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 24$162.32$0.325-
25 - 49$160.32$0.321$50.00
50 +$157.52$0.315$240.00

*price indicative

RS Stock No.:
554-923
Mfr. Part No.:
288380
Brand:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Product Type

Lead Solder

Wire Diameter

1.2mm

Percent Lead

40%

Product Form

Wire

Melting Point

188°C

Percent Tin

60%

Flux Type

Halogen Free

Product Weight

500g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
MY

60/40 Tin-Lead Solder


Tin lead solder, also known as soft solder, is an alloy suitable for high-quality work by professionals to repair or rework intermetallic bonds that require a low melting temperature. This solder wire enables you to achieve superior strength and thermal resistance. The flux properties in this product, are made from high-quality materials that are reliable and easy to use. Making it ideal for use by professionals for common electrical soldering.

Features & Benefits


5 cores of Ersin® flux;Excellent Joint Strength;Easy to use

Product Application Information


Used for soldering in various areas of the electronics industry.

Approvals

BS441; Type 1 DTD599A; DIN8516

Standards

Conforms to BS441 Type 1, DTD599A and DIN8516.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy