Multicore Wire, 700 μm Lead Solder, 188 °C Melting Point
- RS Stock No.:
- 185-0109
- Mfr. Part No.:
- 291286
- Brand:
- Multicore
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$171.60
(exc. GST)
$188.76
(inc. GST)
- RS Stock No.:
- 185-0109
- Mfr. Part No.:
- 291286
- Brand:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Product Type | Lead Solder | |
| Wire Diameter | 700μm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 188°C | |
| Percent Tin | 60% | |
| Flux Type | Water Wash | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Product Type Lead Solder | ||
Wire Diameter 700μm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 188°C | ||
Percent Tin 60% | ||
Flux Type Water Wash | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
Water-Soluble Flux Solder
Contains flux which can be washed off using water, avoiding the need for CFC-based neutralisers.
3 cores of Hydro-X water soluble flux
Note
flux should be washed off as soon as is practical.
Approvals
BS219
Standards
Conforms to BS219.

