JB's Black Socks One Size 11 - 14
- RS Stock No.:
- 286-3913
- Mfr. Part No.:
- 6WWS-BLACK-(11-14)
- Brand:
- JB's
Subtotal (1 pack of 3 units)*
$46.21
(exc. GST)
$50.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $15.403 | $46.21 |
*price indicative
- RS Stock No.:
- 286-3913
- Mfr. Part No.:
- 6WWS-BLACK-(11-14)
- Brand:
- JB's
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JB's | |
| Product Type | Socks | |
| Size UK | 11 - 14 | |
| Size | One Size | |
| Material | Cotton Blend | |
| Colour | Black | |
| Series | Work | |
| Number of Pairs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JB's | ||
Product Type Socks | ||
Size UK 11 - 14 | ||
Size One Size | ||
Material Cotton Blend | ||
Colour Black | ||
Series Work | ||
Number of Pairs 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- JB's Black Socks One Size 11 - 14
- DNC Black Socks One Size 6 - 11
- King Gee Black Socks One Size 6 - 11
- Dickies Black Socks 11
- JLF Pro Blue, Black Socks size 45/47 45/47 11/12.5
- PenCarrie Limited Black Socks size 43/46 43/46 10/11
- JLF Pro Black, Grey Socks size 45/47 45/47 11/12.5
- Beeswift Black Socks size 43 to 45 cm L 6 to 11 in
