King Gee Black Socks One Size 6 - 11
- RS Stock No.:
- 286-2652
- Mfr. Part No.:
- KINGGEE5PK-BLACK-(7-12)
- Brand:
- King Gee
Subtotal (1 pack of 5 pairs)*
$91.52
(exc. GST)
$100.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $18.304 | $91.52 |
*price indicative
- RS Stock No.:
- 286-2652
- Mfr. Part No.:
- KINGGEE5PK-BLACK-(7-12)
- Brand:
- King Gee
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | King Gee | |
| Product Type | Socks | |
| Size UK | 6 - 11 | |
| Size | One Size | |
| Material | Cotton Blend | |
| Colour | Black | |
| Series | Crew | |
| Number of Pairs | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand King Gee | ||
Product Type Socks | ||
Size UK 6 - 11 | ||
Size One Size | ||
Material Cotton Blend | ||
Colour Black | ||
Series Crew | ||
Number of Pairs 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC Black Socks One Size 6 - 11
- King Gee KING GEE Navy Water Resistant Work Jacket Fastening with Hidden Press Studs, XL 1 EA
- King Gee KING GEE Yellow Water Resistant Work Jacket Fastening with Hidden Press Studs, 5XL 1 EA
- King Gee KING GEE Navy Water Resistant Work Jacket Fastening with Hidden Press Studs, 4XL 1 EA
- King Gee KING GEE Navy Water Resistant Work Jacket Fastening with Hidden Press Studs, M 1 EA
- King Gee KING GEE Navy Water Resistant Work Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- King Gee KING GEE Yellow Water Resistant Work Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- King Gee KING GEE Navy Water Resistant Work Jacket Fastening with Hidden Press Studs, S 1 EA
