MOXA MGate MB3660 2 Port Gateway, RS422, RS485, RS232
- RS Stock No.:
- 620-713
- Mfr. Part No.:
- MGate MB3660-8-J-2AC
- Brand:
- MOXA
Subtotal (1 unit)*
$4,349.95
(exc. GST)
$4,784.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,349.95 |
*price indicative
- RS Stock No.:
- 620-713
- Mfr. Part No.:
- MGate MB3660-8-J-2AC
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 65535bit | |
| Series | MGate MB3660 | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | RS422, RS485, RS232 | |
| Minimum Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 240V ac | |
| Standards/Approvals | Shock: IEC 60068-2-27, Safety: IEC 62368-1, Freefall: IEC 60068-2-31, Vibration: IEC 60068-2-6/64, IEC 60950-1, UL 60950-1, EMC: EN 55032/35, EMS: IEC 61000-4-2/3/4/5/6/8, UL 62368-1, Telcordia SR332, FCC Part 15B Class A | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 65535bit | ||
Series MGate MB3660 | ||
Media Interfaces RJ45 Connector | ||
COM Port Type RS422, RS485, RS232 | ||
Minimum Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 240V ac | ||
Standards/Approvals Shock: IEC 60068-2-27, Safety: IEC 62368-1, Freefall: IEC 60068-2-31, Vibration: IEC 60068-2-6/64, IEC 60950-1, UL 60950-1, EMC: EN 55032/35, EMS: IEC 61000-4-2/3/4/5/6/8, UL 62368-1, Telcordia SR332, FCC Part 15B Class A | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Modbus gateway designed to integrate up to 8 serial devices into Modbus TCP networks. With dual AC power inputs and dual Ethernet ports, it ensures robust redundancy for mission-critical industrial systems. Its RJ45 serial interface and advanced routing capabilities make it ideal for large-scale deployments in power, manufacturing, and infrastructure sectors.
Supports Auto Device Routing for easy configuration
SD card for configuration backup or duplication and event logs
Status monitoring and fault protection for easy maintenance
Related links
- MOXA MGate MB3660 16 Port Gateway RS485, RS232
- MOXA Mgate MB Gateway RS485, RS422
- MOXA Mgate MB Gateway RS232, RxD
- MOXA MGate EIP Gateway RS485, RS232
- MOXA MB3280 2 Port Gateway RS485, RS232
- MOXA Mgate MB Gateway 8 RS232 8-pin RJ45 (115200, 1
- MOXA MB3170 1 Port Gateway RS485, RS232
- MOXA MGate EIP Gateway RS232, RS485
