JB's Black Socks One Size 11 - 14

Subtotal (1 pack of 3 units)*

$15.02

(exc. GST)

$16.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 216 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +$5.007$15.02

*price indicative

RS Stock No.:
286-3859
Mfr. Part No.:
6WWS-BLACK-(6-10)
Brand:
JB's
Find similar products by selecting one or more attributes.
Select all

Brand

JB's

Product Type

Socks

Size UK

11 - 14

Size

One Size

Colour

Black

Material

Cotton Blend

Series

Work

Number of Pairs

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy