MOXA MGate MB3660 2 Port Gateway, RS422, RS485, RS232
- RS Stock No.:
- 620-714
- Mfr. Part No.:
- MGate MB3660I-16-2AC
- Brand:
- MOXA
Subtotal (1 unit)*
$7,459.70
(exc. GST)
$8,205.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $7,459.70 |
*price indicative
- RS Stock No.:
- 620-714
- Mfr. Part No.:
- MGate MB3660I-16-2AC
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 65535bit | |
| Series | MGate MB3660 | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | RS422, RS485, RS232 | |
| Minimum Operating Temperature | 0°C | |
| Minimum Voltage | 20V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 240V ac | |
| Standards/Approvals | CISPR 32, EN 55032/35, IEC 60068-2-31, IEC 61000-4-6, IEC 61000-4-5, Telcordia SR332, IEC 60950-1, IEC 62368-1, FCC Part 15B Class A, IEC 61000-4-3, IEC 60068-2-6, IEC 60068-2-64, IEC 61000-4-4, IEC 61000-4-8, UL 62368-1, IEC 61000-4-2, IEC 60068-2-27, UL 60950-1 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 65535bit | ||
Series MGate MB3660 | ||
Media Interfaces RJ45 Connector | ||
COM Port Type RS422, RS485, RS232 | ||
Minimum Operating Temperature 0°C | ||
Minimum Voltage 20V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 240V ac | ||
Standards/Approvals CISPR 32, EN 55032/35, IEC 60068-2-31, IEC 61000-4-6, IEC 61000-4-5, Telcordia SR332, IEC 60950-1, IEC 62368-1, FCC Part 15B Class A, IEC 61000-4-3, IEC 60068-2-6, IEC 60068-2-64, IEC 61000-4-4, IEC 61000-4-8, UL 62368-1, IEC 61000-4-2, IEC 60068-2-27, UL 60950-1 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA MGate MB3660 16 Port Gateway RS485, RS232
- MOXA MGate MB3660 Gateway RS485, RS232
- MOXA Mgate MB Gateway 8 RS232 8-pin RJ45 (115200, 1
- MOXA MB3280 2 Port Gateway RS485, RS232
- MOXA MGate EIP Gateway RS485, RS232
- MOXA MB3170 1 Port Gateway RS485, RS232
- MOXA Mgate MB Gateway RS232, RxD
- MOXA MB3180 1 Port Gateway RS232, RS485
