DNC Black Socks One Size 6 - 11
- RS Stock No.:
- 286-3893
- Mfr. Part No.:
- S104-BLACK-(6-11)
- Brand:
- DNC
Subtotal (1 unit)*
$69.79
(exc. GST)
$76.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.79 |
*price indicative
- RS Stock No.:
- 286-3893
- Mfr. Part No.:
- S104-BLACK-(6-11)
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Socks | |
| Size | One Size | |
| Size UK | 6 - 11 | |
| Material | Cotton Blend | |
| Colour | Black | |
| Series | S104 | |
| Number of Pairs | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Socks | ||
Size One Size | ||
Size UK 6 - 11 | ||
Material Cotton Blend | ||
Colour Black | ||
Series S104 | ||
Number of Pairs 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2863913
- Mfr. Part No. 6WWS-BLACK-(11-14)
Each (In a Pack of 3)
$15.403
- RS Stock No. 2862652
- Mfr. Part No. KINGGEE5PK-BLACK-(7-12)
Each
$18.304
- RS Stock No. 2863859
- Mfr. Part No. 6WWS-BLACK-(6-10)
Each (In a Pack of 3)
$5.007
- RS Stock No. 0144272
- Mfr. Part No. 0369AG36/38
1 Pair
$19.25
Related links
- King Gee Black Socks One Size 6 - 11
- DNC Black Socks size 47 One Size 12
- JB's Black Socks One Size 11 - 14
- Dickies Light Grey Navy, Grey Socks 6/11
- Ansell HyFlex 11-528 Black Basalt Polyester Size 6, Nitrile Coating
- NITRAS SAFETY NITRAS FLEXIBLE FIT K Black Size 6-11, Nitrile Foam Coating
- NITRAS SAFETY NITRAS Black Size 6-11, Nitrile Coating
- NITRAS SAFETY 8810 Black Size 6-11, Nitrile Foam Coating












