SAM, AE Series Socket Outillage Socket 32 mm for Use with Lambda Sensor, EcoVadis, ISO 9001, LRQA Standard
- RS Stock No.:
- 210-413
- Mfr. Part No.:
- AE-6
- Brand:
- SAM
Subtotal (1 unit)*
$130.81
(exc. GST)
$143.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.81 |
*price indicative
- RS Stock No.:
- 210-413
- Mfr. Part No.:
- AE-6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Accessory Type | Socket | |
| Sub Type | Outillage Socket | |
| Product Type | Sensor | |
| For Use With | Lambda Sensor | |
| Series | AE | |
| Hazardous Area Certification | No | |
| Height | 82mm | |
| Diameter | 32mm | |
| Standards/Approvals | EcoVadis, ISO 9001, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Accessory Type Socket | ||
Sub Type Outillage Socket | ||
Product Type Sensor | ||
For Use With Lambda Sensor | ||
Series AE | ||
Hazardous Area Certification No | ||
Height 82mm | ||
Diameter 32mm | ||
Standards/Approvals EcoVadis, ISO 9001, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
AE-6
The SAM Outillage socket for lambda sensor is an essential tool designed for efficient interference with lambda sensors across a wide range of vehicles. This robust socket features a clever 6 spline design, enabling easy access to the sensor's linking thread, ensuring that mechanics can perform their tasks swiftly and without hassle. Its thoughtful construction allows for a snug fit, facilitating secure use even in the tightest spaces under the vehicle. The outer diameter and length specifications provide just the right dimensions for optimal functionality, making this tool a reliable addition to any automotive toolkit. Whether youre a professional mechanic or a DIY enthusiast, this socket ensures you have the necessary support for your automotive repairs.
Compatible with various vehicle types for versatile application
Compact dimensions allow for operation in confined spaces
Built to withstand normal usage conditions ensuring longevity
Related links
- SAM EcoVadis,
- Sensata / Cynergy3 ISO 9001 Standard
- Parker ISO 9001 Standard
- Sensata / Cynergy3 ISO 9001 Standard
- Sensata / Cynergy3 ISO 9001 Standard
- Parker ISO 9001, EN 60529 Standard
- SAM 1/2 in Drive 10 mm Standard Square, 10mm Overall Length
- SAM 3/8 in Drive 27mm Standard Socket 41mm, 37 mm Overall Length
