SAM 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 82mm Overall Length

Subtotal (1 unit)*

$44.44

(exc. GST)

$48.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.44

*price indicative

RS Stock No.:
270-9796
Mfr. Part No.:
SL-1/2
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

21 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Finish

Chrome

Standards/Approvals

NF ISO 1711-1, NF ISO 2725-1, DIN 3120, NF ISO 1174-1

Overall Length

82mm

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM long bi-hexagonal socket is forged chrome vanadium steel and bright polished chrome plate finish. It has ball-retention to hold the socket on the 1/2 accessories.

Weight 100 gram

SAM surface drive profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy