SAM 1/2 in Drive 30 mm 12 Point Bi-Hexagon, 45mm Overall Length
- RS Stock No.:
- 270-9769
- Mfr. Part No.:
- S-30
- Brand:
- SAM
Subtotal (1 unit)*
$17.55
(exc. GST)
$19.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.55 |
*price indicative
- RS Stock No.:
- 270-9769
- Mfr. Part No.:
- S-30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 30 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 45mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 30 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 45mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM short bi-hexagonal socket is forged chrome vanadium steel and it has bright polished chrome plate finish. The drive size is 1/2 inch and the weight of the product is 162 gram.
SAM surface drive profile
Height 45 mm
- RS Stock No. 0210638
- Mfr. Part No. SA-31
Each
$16.81
- RS Stock No. 2830397
- Mfr. Part No. S-32
Each
$17.28
- RS Stock No. 2830395
- Mfr. Part No. S-25
Each
$13.98
- RS Stock No. 2830396
- Mfr. Part No. S-29
Each
$16.13
Related links
- Facom 1/2 in Drive 30 mm 12 Point Square, 20mm Overall Length
- SAM 1/4 in Drive 30 mm 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 12 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 32 mm 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 17 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 20 mm 12 Point Bi-Hexagon, 38mm Overall Length












