SAM 1/2 in Drive 32 mm 12 Point Bi-Hexagon, 45mm Overall Length
- RS Stock No.:
- 283-0397
- Mfr. Part No.:
- S-32
- Brand:
- SAM
Subtotal (1 unit)*
$17.28
(exc. GST)
$19.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.28 |
*price indicative
- RS Stock No.:
- 283-0397
- Mfr. Part No.:
- S-32
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 32 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Overall Length | 45mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 32 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Overall Length 45mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Short bi hexagonal socket is made from forged chrome vanadium steel. This socket has bright polished chrome plate finish.
SAM surface drive profile
Certified to NF ISO 1174 1 and NF ISO 1711 1
Related links
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1-1/4 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1-1/16 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1-1/8 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 31 mm Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 29 mm Drive 1/2 in 6 Point Bi-Hexagon, 45mm Overall Length
- SAM 31 mm Drive 1/2 in 6 Point Bi-Hexagon, 45mm Overall Length
- SAM 3/4 in Drive 32 mm 12 Point Bi-Hexagon, 25mm Overall Length
