Bahco Hex Screwdriver Bit, 6.35 mm Drive, Hex 4 Tip, Hex Drive, 36mm Overall 1-Piece
- RS Stock No.:
- 124-6165
- Mfr. Part No.:
- TAH08-H4
- Brand:
- Bahco
Subtotal (1 unit)*
$20.89
(exc. GST)
$22.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.89 |
*price indicative
- RS Stock No.:
- 124-6165
- Mfr. Part No.:
- TAH08-H4
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | Hex 4 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 36mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size Hex 4 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 36mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/4'' Square Drive Socket Drivers -TAH Series
Bahco 1/4" square drive socket drivers, for hex head screws, ready to work at height
Features and Benefits
1/4" square drive socket drivers, for hex head screws
Metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 1174
DIN 3120
Ready to Work at Height - 4 Holes System
Driver Bits
Related links
- Bahco Hex Screwdriver Bit Hex 4 Tip 60 mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 3 mm Tip 36 mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 6 mm Tip 36 mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 5 mm Tip 36 mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 8 mm Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T40 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T25 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T30 Tip 36 mm Overall 1-Piece
