SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 38mm Overall Length
- RS Stock No.:
- 262-6033
- Mfr. Part No.:
- S-11
- Brand:
- SAM
Subtotal (1 unit)*
$11.21
(exc. GST)
$12.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.21 |
*price indicative
- RS Stock No.:
- 262-6033
- Mfr. Part No.:
- S-11
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | |
| Overall Length | 38mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | ||
Overall Length 38mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe 1/2" short bi-hexagonal sockets are forged in steel with chrome-vanadium.
Bright polished chrome-plate finish
Related links
- SAM 11/16 in Drive 1/2 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 12 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 18 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 11 mm 6 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 17 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 20 mm 12 Point Bi-Hexagon, 38mm Overall Length
