SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 38mm Overall Length
- RS Stock No.:
- 270-9764
- Mfr. Part No.:
- S-13/16
- Brand:
- SAM
Subtotal (1 unit)*
$14.20
(exc. GST)
$15.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.20 |
*price indicative
- RS Stock No.:
- 270-9764
- Mfr. Part No.:
- S-13/16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 13/16 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 38mm | |
| Standards/Approvals | NF ISO 1174-1, DIN 3124, NF ISO 2725-1, NF ISO 1711-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 13/16 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 38mm | ||
Standards/Approvals NF ISO 1174-1, DIN 3124, NF ISO 2725-1, NF ISO 1711-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM short bi-hexagonal socket is forged chrome vanadium steel and it has bright polished chrome plate finish. The drive size is 1/2 inch and the weight of The product is 90 gram.
SAM surface drive profile
- RS Stock No. 0210625
- Mfr. Part No. S-11/16
Each
$13.55
- RS Stock No. 0210622
- Mfr. Part No. S-5/8
Each
$14.81
- RS Stock No. 2626040
- Mfr. Part No. S-20
Each
$13.04
- RS Stock No. 0210630
- Mfr. Part No. S-25/32
Each
$15.21
Related links
- SAM 3/4 in Drive 21 mm 12 Point Bi-Hexagon, 12mm Overall Length
- SAM 3/8 in Drive 13/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 3/4 in Drive 1-13/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 7/16 in Drive 22.2 mm 12 Point Bi-Hexagon, 7mm Overall Length
- SAM 1/2 in Drive 16 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1-1/16 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 15/16 in Drive 1/2 in 12 Point Bi-Hexagon, 40mm Overall Length












