SAM 1/2 in;1/2 in Drive 15/16 in, 15/16 in 12 Point Bi-Hexagon, 40mm Overall Length
- RS Stock No.:
- 210-627
- Mfr. Part No.:
- S-15/16
- Brand:
- SAM
Subtotal (1 unit)*
$17.85
(exc. GST)
$19.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.85 |
*price indicative
- RS Stock No.:
- 210-627
- Mfr. Part No.:
- S-15/16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 15/16 in, 15/16 in | |
| Product Type | Socket | |
| Drive Size | 1/2 in;1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, DIN 3124, NF ISO 1174-1, NF ISO 1711-1 | |
| Overall Length | 40mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 15/16 in, 15/16 in | ||
Product Type Socket | ||
Drive Size 1/2 in;1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, DIN 3124, NF ISO 1174-1, NF ISO 1711-1 | ||
Overall Length 40mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
S-15/16
The SAM Outillage 1/2 inch short bi-hexagonal socket is engineered for superior precision and durability. Constructed from forged chrome-vanadium steel, it features a polished chrome-plate finish for enhanced resistance to corrosion and wear. Its SAM Surface Drive profile provides a secure fit and minimizes fastener rounding, ensuring effective torque transmission.
Forged chrome-vanadium steel ensures high strength and durability
Polished chrome-plate finish offers excellent corrosion resistance
SAM Surface Drive profile enhances grip and reduces rounding of fasteners
Complies with NF ISO 1174-1 and DIN 3124 standards for reliability
Related links
- SAM 3/4 in Drive 15/16 in 12 Point Bi-Hexagon, 52mm Overall Length
- SAM 1 in Drive 1/2 in 12 Point Bi-Hexagon, 40mm Overall Length
- SAM 1/2 in Drive 25 mm 12 Point Bi-Hexagon, 40mm Overall Length
- SAM 7/8 in Drive 1/2 in 12 Point Bi-Hexagon, 40mm Overall Length
- SAM 1/2 in Drive 15/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- Teng Tools 1/2 in Drive 23 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 26 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 24 mm 12 Point Bi-Hexagon, 40mm Overall Length
