Facom 1 in Drive 67 mm 6 Point Square, 92mm Overall Length
- RS Stock No.:
- 235-9965
- Mfr. Part No.:
- M.67HA
- Brand:
- Facom
Subtotal (1 unit)*
$289.48
(exc. GST)
$318.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.48 |
*price indicative
- RS Stock No.:
- 235-9965
- Mfr. Part No.:
- M.67HA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 67 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Overall Length | 92mm | |
| Standards/Approvals | DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 67 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Overall Length 92mm | ||
Standards/Approvals DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom M.HA series of 1 inch drive metric 6-point sockets thinner, lighter body secure attachment of plunger lock accessories.
Push-button release
Finish: satin chrome
Related links
- Facom 1 in Drive 60 mm 6 Point 6 Point Socket, 39mm Overall Length
- Bahco 1/2 in Drive 22 mm 6 Point Square, 39mm Overall Length
- Facom 1 in Drive 82 mm 6 Point 6 Point Socket, 52mm Overall Length
- Facom 1 in Drive 95 mm 6 Point 6 Point Socket, 56mm Overall Length
- Facom 1 in Drive 90 mm 6 Point 6 Point Socket, 56mm Overall Length
- Facom 1 in Drive 65 mm 6 Point 6 Point Socket, 42mm Overall Length
- Facom 1 in Drive 55 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1 in Drive 77 mm 6 Point 6 Point Socket, 51mm Overall Length
