Facom 1 in Drive 82 mm 6 Point Square, 110mm Overall Length
- RS Stock No.:
- 235-9972
- Mfr. Part No.:
- M.82HA
- Brand:
- Facom
Subtotal (1 unit)*
$407.33
(exc. GST)
$448.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.33 |
*price indicative
- RS Stock No.:
- 235-9972
- Mfr. Part No.:
- M.82HA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 82 mm | |
| Product Type | Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, ISO 2725-1, ISO 1711-1, DIN 3124, NF ISO 1711-1 | |
| Overall Length | 110mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 82 mm | ||
Product Type Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, ISO 2725-1, ISO 1711-1, DIN 3124, NF ISO 1711-1 | ||
Overall Length 110mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1inch drive metric 6-point sockets which is thinner, lighter body. Secure attachment of plunger lock accessories. Push-button release. Finishing is satin chrome.
Size: 82mm
Length: 110mm
Related links
- Facom 1 in Drive 80 mm 6 Point 6 Point Socket, 52mm Overall Length
- Facom 1 in Drive 85 mm 6 Point 6 Point Socket, 52mm Overall Length
- Facom 1 in Drive 67 mm 6 Point 6 Point Socket, 39mm Overall Length
- Facom 1 in Drive 95 mm 6 Point 6 Point Socket, 56mm Overall Length
- Facom 1 in Drive 90 mm 6 Point 6 Point Socket, 56mm Overall Length
- Facom 1 in Drive 60 mm 6 Point 6 Point Socket, 39mm Overall Length
- Facom 1 in Drive 55 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1 in Drive 65 mm 6 Point 6 Point Socket, 42mm Overall Length
