Facom 1 in Drive 55 mm 6 Point Square, 84mm Overall Length
- RS Stock No.:
- 235-9960
- Mfr. Part No.:
- M.55HA
- Brand:
- Facom
Subtotal (1 unit)*
$188.15
(exc. GST)
$206.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.15 |
*price indicative
- RS Stock No.:
- 235-9960
- Mfr. Part No.:
- M.55HA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 55 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Overall Length | 84mm | |
| Standards/Approvals | DIN 3124, ISO 1711-1, NF ISO 1711-1, NF ISO 2725-1, ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 55 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Overall Length 84mm | ||
Standards/Approvals DIN 3124, ISO 1711-1, NF ISO 1711-1, NF ISO 2725-1, ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom M.HA series of 1 inch drive metric 6-point sockets thinner, lighter body secure attachment of plunger lock accessories.
Push-button release
Finish: satin chrome
Related links
- Facom 1/2 in Drive 9 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 19 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 8 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 14 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 12 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 18 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length
- Facom 3/4 in Drive 38 mm 6 Point 6 Point Socket, 36mm Overall Length
