Facom 1 in Drive 90 mm 6 Point Square, 110mm Overall Length

Subtotal (1 unit)*

$488.40

(exc. GST)

$537.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$488.40

*price indicative

RS Stock No.:
235-9974
Mfr. Part No.:
M.90HA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

90 mm

Drive Size

1in

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Satin Chrome

Non-Sparking

No

Overall Length

110mm

Standards/Approvals

ISO 1711-1, NF ISO 1711-1, NF ISO 2725-1, ISO 2725-1, DIN 3124

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom 1inch drive metric 6-point sockets which is thinner, lighter body. Secure attachment of plunger lock accessories. Push-button release. Finishing is satin chrome.

Size: 90mm

Length: 110mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy