Facom 1 in Drive 77 mm 6 Point Square, 100mm Overall Length

Subtotal (1 unit)*

$370.36

(exc. GST)

$407.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.36

*price indicative

RS Stock No.:
235-9970
Mfr. Part No.:
M.77HA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

77 mm

Product Type

Socket

Drive Size

1in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Satin Chrome

Non-Sparking

No

Standards/Approvals

DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1

Overall Length

100mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom 1inch drive metric 6-point sockets which is thinner, lighter body. Secure attachment of plunger lock accessories. Push-button release. Finishing is satin chrome.

Size: 77mm

Length: 100mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy