Facom 1 in Drive 65 mm 6 Point Square, 92mm Overall Length

Subtotal (1 unit)*

$251.91

(exc. GST)

$277.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.91

*price indicative

RS Stock No.:
235-9964
Mfr. Part No.:
M.65HA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

65 mm

Drive Size

1in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Satin Chrome

Non-Sparking

No

Standards/Approvals

ISO 2725-1, NF ISO 2725-1, NF ISO 1711-1, ISO 1711-1, DIN 3124

Overall Length

92mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom M.HA series of 1 inch drive metric 6-point sockets thinner, lighter body secure attachment of plunger lock accessories.

Push-button release

Finish: satin chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy