Teng Tools 1/2 in Drive 34 mm 12 Point Bi-Hexagon, 45.5mm Overall Length

Subtotal (1 unit)*

$44.62

(exc. GST)

$49.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.62

*price indicative

RS Stock No.:
198-1901
Mfr. Part No.:
M120534-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Socket Size

34 mm

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Finish

Chrome Vanadium

Standards/Approvals

DIN 3120/3124

Overall Length

45.5mm

Material

Chrome Vanadium

Drive Type

Bi-Hexagon

RoHS Status: Exempt

The Teng Tools M1205-C series is a 34mm or 1/2 inch drive 12 point regular metric socket made from chrome vanadium and with a shiny finish. It can be used in different automotive applications.

Satin finish for a better grip when handling the socket

12 point bi-hexagon socket for easier alignment to the fastening

Teng Tools hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts

Ball bearing recess on the female end to grip the roller or power bar

Supplied with a metal socket clip for use with a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy