Teng Tools 1/2 in Drive 24 mm 12 Point Bi-Hexagon, 40mm Overall Length
- RS Stock No.:
- 198-1891
- Mfr. Part No.:
- M120524-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$29.20
(exc. GST)
$32.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.20 |
*price indicative
- RS Stock No.:
- 198-1891
- Mfr. Part No.:
- M120524-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 24 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Overall Length | 40mm | |
| Standards/Approvals | DIN3120/3124 and ISO2725 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 24 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Overall Length 40mm | ||
Standards/Approvals DIN3120/3124 and ISO2725 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
The Teng Tools M1205-C series is a 24mm or 1/2 inch drive 12 point regular metric socket made from chrome vanadium and with a shiny finish. It can be used in different automotive applications.
Satin finish for a better grip when handling the socket
12 point bi-hexagon socket for easier alignment to the fastening
Teng Tools hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts
Ball bearing recess on the female end to grip the roller or power bar
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 1/2 in Drive 25 mm 12 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 26 mm 12 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 24 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 23 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 26 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 22 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 25 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 32 mm 12 Point Bi-Hexagon, 43mm Overall Length
