Teng Tools 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 43mm Overall Length
- RS Stock No.:
- 198-1897
- Mfr. Part No.:
- M120529-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$38.49
(exc. GST)
$42.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.49 |
*price indicative
- RS Stock No.:
- 198-1897
- Mfr. Part No.:
- M120529-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 29 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 43mm | |
| Standards/Approvals | DIN3120/3124 and ISO2725 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 29 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 43mm | ||
Standards/Approvals DIN3120/3124 and ISO2725 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
The Teng Tools M1205-C series is a 29mm or 1/2 inch drive 12 point regular metric socket made from chrome vanadium and with a shiny finish. It can be used in different automotive applications.
Satin finish for a better grip when handling the socket
12 point bi-hexagon socket for easier alignment to the fastening
Teng Tools hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts
Ball bearing recess on the female end to grip the roller or power bar
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 1/2 in Drive 29 mm 6 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 32 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 27 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 30 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 28 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 32 mm 6 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 30 mm 6 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 28 mm 6 Point Bi-Hexagon, 43mm Overall Length
