Teng Tools 1/2 in Drive 34 mm 6 Point Bi-Hexagon, 45.5mm Overall Length

Subtotal (1 unit)*

$52.52

(exc. GST)

$57.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.52

*price indicative

RS Stock No.:
198-1928
Mfr. Part No.:
M1205346-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

34 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Finish

Satin

Overall Length

45.5mm

Standards/Approvals

DIN3120/3124 and ISO2725

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

The Teng Tools M12053-C series is a 1/2 inch drive 6 point 34mm regular metric socket made from chrome vanadium with a shiny finish. It can be used in different automotive applications.

Satin finish for a better grip when handling the socket

6 point single hexagon socket for a better grip

Teng Tools hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts

Ball bearing recess on the female end to grip the roller or power bar

Supplied with a metal socket clip for use with a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy