Teng Tools 1/2 in Drive 12 mm 6 Point Bi-Hexagon, 38mm Overall Length
- RS Stock No.:
- 198-1906
- Mfr. Part No.:
- M1205126-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$19.87
(exc. GST)
$21.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.87 |
*price indicative
- RS Stock No.:
- 198-1906
- Mfr. Part No.:
- M1205126-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome Vanadium | |
| Overall Length | 38mm | |
| Standards/Approvals | DIN 3120/3124 | |
| Material | Chrome Vanadium | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome Vanadium | ||
Overall Length 38mm | ||
Standards/Approvals DIN 3120/3124 | ||
Material Chrome Vanadium | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
The Teng Tools M12051-C series is a 1/2 inch drive 6 point 12mm regular metric socket made from chrome vanadium with a shiny finish. It can be used in different automotive applications.
Satin finish for a better grip when handling the socket
6 point single hexagon socket for a better grip
Teng Tools hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts
Ball bearing recess on the female end to grip the roller or power bar
Supplied with a metal socket clip for use with a socket rail
- RS Stock No. 1981888
- Mfr. Part No. M120521-C
Each
$23.32
- RS Stock No. 1981904
- Mfr. Part No. M1205106-C
Each
$18.04
- RS Stock No. 1981915
- Mfr. Part No. M1205216-C
Each
$23.32
- RS Stock No. 1981902
- Mfr. Part No. M120508-C
Each
$18.26
Related links
- Teng Tools 1/2 in Drive 10 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 17 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 18 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 20 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 21 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 19 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 16 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 11 mm 6 Point Bi-Hexagon, 38mm Overall Length












