Teng Tools 1/2 in Drive 8 Bit Socket, 100mm Overall Length

Subtotal (1 unit)*

$44.54

(exc. GST)

$48.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.54

*price indicative

RS Stock No.:
810-836
Mfr. Part No.:
M122710-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

8

Drive Size

1/2in

Socket Type

Bit

Number of Pieces

1

Finish

Satin

Overall Length

100mm

Material

Steel

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 1/2 inch Long RIBE Bit Socket is designed for working with fastenings featuring multi spline Ribe type holes, ensuring a secure connection with its ball detent retention groove.

Constructed from Durable Chrome vanadium and S2 steel for enhanced longevity

Features a satin finish that optimises grip while handling

Includes a metal socket clip, facilitating convenient attachment to socket rails

Measuring 100 mm in length, it is tailored for precision tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy