Teng Tools 1/2 in Drive 9 Bit, 100mm Overall Length
- RS Stock No.:
- 809-688
- Mfr. Part No.:
- M122709-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$42.07
(exc. GST)
$46.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.07 |
*price indicative
- RS Stock No.:
- 809-688
- Mfr. Part No.:
- M122709-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 9 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 9 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket is designed specifically for secure fastening with multi spline Ribe type holes, offering enhanced functionality and ease of use in automotive and engineering tasks.
Constructed from Durable Chrome vanadium and S2 steel for long-lasting performance
Features a retention groove for reliable connection to drive ends
Includes a metal socket clip for convenient storage on a socket rail
Satin finish ensures better grip and handling during use
Weighs 90 grams, providing a lightweight option for toolkits
Related links
- Teng Tools 1/2 in Drive 9 Bit Socket, 100mm Overall Length
- Teng Tools 1 Drive 60 Bit, 100mm Overall Length
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 45 Bit, 100mm Overall Length
- Teng Tools 1 Drive 20 Bit, 100mm Overall Length
- Teng Tools 1 Drive 8 Bit, 100mm Overall Length
- Teng Tools 1 Drive 12 Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit, 100mm Overall Length
