Teng Tools 1/2 in Drive 45 Bit, 100mm Overall Length
- RS Stock No.:
- 810-824
- Mfr. Part No.:
- M122245T-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$40.53
(exc. GST)
$44.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.53 |
*price indicative
- RS Stock No.:
- 810-824
- Mfr. Part No.:
- M122245T-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 45 | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 45 | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools long TX bit socket is designed for efficient fastening with a TX hole, ensuring a secure connection during use and complementing your hand tool collection.
Manufactured from chrome vanadium and S2 steel for durability
Satin finish enhances grip, making it easier to handle
Features a retention groove for a secure fit to the drive end
Supplied with a metal clip for convenient storage on a rail
Related links
- Teng Tools 3 Drive 45 Bit, 100mm Overall Length
- Teng Tools 1 Drive 60 Bit, 100mm Overall Length
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1 Drive 20 Bit, 100mm Overall Length
- Teng Tools 1 Drive 8 Bit, 100mm Overall Length
- Teng Tools 1 Drive 12 Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 25 Bit, 100mm Overall Length
