Teng Tools 1 Drive 20 Bit, 100mm Overall Length
- RS Stock No.:
- 810-821
- Mfr. Part No.:
- M122220T-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$40.73
(exc. GST)
$44.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.73 |
*price indicative
- RS Stock No.:
- 810-821
- Mfr. Part No.:
- M122220T-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 20 | |
| Product Type | Standard Socket | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 20 | ||
Product Type Standard Socket | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Long TX Bit Socket is expertly designed for use with fastenings featuring a TX hole, ensuring a secure connection during operation.
Constructed from Durable Chrome vanadium and S2 steel for longevity
Satin finish enhances grip for improved handling
Integrated retention groove secures the socket to the drive end
Supplied with a metal socket clip for convenient rail storage
Designed specifically for 1/2 inch drive applications
Related links
- Teng Tools 3 Drive 20 Bit, 100mm Overall Length
- Teng Tools 1 Drive 60 Bit, 100mm Overall Length
- Teng Tools 1 Drive 8 Bit, 100mm Overall Length
- Teng Tools 1 Drive 12 Bit, 100mm Overall Length
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 25 Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 5 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 45 Bit, 100mm Overall Length
