Teng Tools 1/2 in Drive 17 mm Bit, 100mm Overall Length
- RS Stock No.:
- 810-834
- Mfr. Part No.:
- M122517-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$47.50
(exc. GST)
$52.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.50 |
*price indicative
- RS Stock No.:
- 810-834
- Mfr. Part No.:
- M122517-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 17 mm | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 17 mm | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools standard socket provides a robust solution for securing and driving fastenings with a hexagon hole. It's designed to deliver exceptional performance in demanding environments.
Made from Durable Chrome Vanadium and S2 steel for enhanced strength
Features a satin finish for improved grip during use
Incorporates a retention groove for secure connection to the drive end
Compliant with DIN7422 standards for reliability
Supplied with a metal socket clip for easy storage on a socket rail
Related links
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit Square, 55mm Overall Length
- Teng Tools 1 Drive 60 Bit, 100mm Overall Length
- Teng Tools 1 Drive 20 Bit, 100mm Overall Length
