Teng Tools 1 Drive 8 Bit, 100mm Overall Length
- RS Stock No.:
- 809-687
- Mfr. Part No.:
- M122708-C
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$35.47
(exc. GST)
$39.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.47 |
*price indicative
- RS Stock No.:
- 809-687
- Mfr. Part No.:
- M122708-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 8 | |
| Product Type | Standard Socket | |
| Drive Size | 1 | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 8 | ||
Product Type Standard Socket | ||
Drive Size 1 | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket is designed for precision in fastening, offering exceptional compatibility with multi spline Ribe type fastenings. This tool provides reliability and ease of use for professionals and enthusiasts alike.
Crafted from Durable Chrome vanadium and S2 steel for enhanced longevity
Satin finish improves grip during handling, ensuring user comfort
Incorporates a retention groove that securely attaches to the drive end
Supplied with a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 1 Drive 60 Bit, 100mm Overall Length
- Teng Tools 1 Drive 20 Bit, 100mm Overall Length
- Teng Tools 1 Drive 12 Bit, 100mm Overall Length
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 25 Bit, 100mm Overall Length
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 5 Bit Socket, 100mm Overall Length
- Teng Tools 1 Drive 12 Bit Square, 100mm Overall Length
