Teng Tools 1/4 in Drive 1/4 in 12 Point Socket, 49.5mm Overall Length

This image is representative of the product range

Subtotal (1 unit)*

$18.61

(exc. GST)

$20.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.61

*price indicative

RS Stock No.:
809-347
Mfr. Part No.:
M14020912-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

1/4 in

Drive Size

1/4in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Overall Length

49.5mm

Standards/Approvals

DIN3120/3124

Material

Chrome Vanadium

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools deep socket offers a robust solution for achieving high torque in tight spaces. Designed for professional use, it ensures maximum grip and durability with its precision-crafted construction.

12-point bi-hexagon design enhances grip and torque transfer

Long socket design provides extra reach for difficult areas

Crafted from chrome vanadium for increased durability

Satin finish improves handling and comfort during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy