Teng Tools 1/4 in Drive 1/4 in 12 Point Socket, 49.5mm Overall Length

This image is representative of the product range

Subtotal (1 unit)*

$18.61

(exc. GST)

$20.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.61

*price indicative

RS Stock No.:
809-345
Mfr. Part No.:
M14020812-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

1/4 in

Product Type

Standard Socket

Drive Size

1/4in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

3120

Overall Length

49.5mm

Material

Chrome Vanadium

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 1/4 inch deep socket offers superior grip and extended reach for precision tasks. Engineered for durability, it is designed to meet professional standards, ensuring reliability for both automotive and engineering applications.

12 point bi-hexagon design provides enhanced grip

Long socket length allows for extra reach in tight spaces

Constructed from high-quality chrome vanadium for exceptional durability

Satin finish improves grip during use and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy