Teng Tools 3/8 in Drive 7/32 in Bit Socket, 49.5mm Overall Length
- RS Stock No.:
- 809-570
- Mfr. Part No.:
- M381107-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$23.83
(exc. GST)
$26.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.83 |
*price indicative
- RS Stock No.:
- 809-570
- Mfr. Part No.:
- M381107-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 7/32 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| Finish | Satin | |
| Overall Length | 49.5mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 7/32 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
Finish Satin | ||
Overall Length 49.5mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools Hex Bit Socket is an essential tool for professional use, designed to provide reliable performance with fastenings featuring a hexagon hole. Its robust construction ensures durability under demanding conditions.
Made from chrome vanadium and S2 steel for enhanced strength
Satin finish improves grip during handling
Retention groove secure connection to the drive end
Compatible with in-hex screws and grub screws
Related links
- Teng Tools 3/8 in Drive 7/32 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5/32 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in Bit Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 3/8 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Square, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 1/4 in 12 Point Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 3/16 in 6 Point Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive T25 Bit Square, 49.5mm Overall Length
